Reference Only

2112301-1

Automotive Connectors PROTECTION CAP, FOR REC.HSG GROUP C

Manufacturer:

Mfr Part:
2112301-1

TTI Part:
2112301-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCap
Number of Positions8 Position
GenderReceptacle (Female)
ColorBlack
SeriesHeavy Duty Sealed Connector
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP67
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$1,090.00
$1.01$4,040.00
Need more?

My Notes

Sign into see notes.