Reference Only
2112300-1
Automotive Connectors PROTECTION CAP, FOR REC.HSG GROUP B
Datasheet
2112300-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Ingress Protection | IP67 | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,370
On Order
1,370 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $9.40 | |
| $0.91 | $3,822.00 |
Need more?
My Notes
Sign into see notes.