Reference Only
2112233-1
Automotive Connectors COVER90FOR 46POS
Datasheet
2112233-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 46 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | Leavyseal | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
2,500 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $36.50 | |
| $1.45 | $72.50 | |
| $1.34 | $670.00 | |
| $1.30 | $1,300.00 | |
| $1.26 | $3,150.00 | |
| $1.25 | $6,250.00 | |
| $1.23 | $9,225.00 | |
| $1.22 | $15,250.00 |
Need more?
Sign in to add projects and notes