Reference Only

2112046-1

Automotive Connectors COVER,90,FOR 26POS

Manufacturer:

Mfr Part:
2112046-1

TTI Part:
2112046-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions26 Position
Mounting StyleCable Mount / Free Hanging
ColorBlack
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.41$423.00
$1.33$798.00
$1.28$3,456.00
$1.13$14,238.00
Need more?
Available Regional Inventory
600 available now at ttieurope.com

My Notes

Sign into see notes.