Reference Only

2112045-1

Automotive Connectors SLIDE, FOR 26POS TAB HSG

Manufacturer:

Mfr Part:
2112045-1

TTI Part:
2112045-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLocking Slides
Number of Positions26 Position
Mounting StylePush-in
ColorRed
SeriesLeavyseal
PackagingEach
Housing MaterialPolyamide (PA)
Locking MechanismSlide lock
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.02$765.00
$0.93$2,790.00
$0.88$6,600.00
Need more?

My Notes

Sign into see notes.