Reference Only
211149-1
Headers & Wire Housings 25P PIN HOUSING
Datasheet
211149-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Panel, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 25 Position | |
| Number of Rows | 5 Row | |
| Packaging | Each | |
| Pitch | 5.08 mm (0.2 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | Metrimate | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Type | Receptacle Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
426In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.51 | $7.51 | |
| $7.44 | $37.20 | |
| $7.37 | $73.70 | |
| $6.44 | $322.00 | |
| $5.93 | $593.00 | |
| $5.87 | $1,150.52 | |
| $5.72 | $3,363.36 | |
| $5.48 | $21,920.00 |
Need more?
Sign in to add projects and notes