Reference Only

211103-1

Standard Circular Connector CPC RECPT 17-14

Manufacturer:

Mfr Part:
211103-1

TTI Part:
211103-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions14 Position
Contact GenderWithout Socket Contacts
Shell Size17
Mounting StylePanel
Shell MaterialThermoplastic (TP)
Diameter26.67 mm
Height36.45 mm
SeriesCPC
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Threaded Inserts
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size15/16-20
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,180In Stock

1,583 expected 27-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.17$9.17
$8.04$201.00
$7.65$765.00
$7.56$1,512.00
$7.48$2,992.00
$7.39$3,695.00
$7.31$7,310.00
Need more?

Associated Parts

206044-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 14 POSITION shell size 17
4-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, BLACK
4-2407269-4 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, YELLOW
4-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, ORANGE
4-2407269-3 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, RED

My Notes

Sign into see notes.