Reference Only
2110989-1
Headers & Wire Housings EP 2.5 22-26 AWG HSG W/LCH AND TABS
Datasheet
2110989-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Economy Power | |
| Application | Wire-to-Wire | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0159 | $127.20 | |
| $0.0157 | $2,009.60 |
Need more?
Associated Parts

Crimpers / Crimping Tools SDE F POWER 2.5 22-26 ASSY

Headers & Wire Housings OCATSFM055F070F00102 ASSY APPLICATOR TOOL
My Notes
Sign into see notes.