Reference Only

2110819-1

I/O Connectors SMT Compact I/O Conn 38 Pos Female

Manufacturer:

Mfr Part:
2110819-1

TTI Part:
2110819-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
GenderFemale
Number of Positions38 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeQSFP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.20$5,040.00
$3.68$22,080.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.