Reference Only
2110304-1
I/O Connectors SFP+ 1x1 Cage Assy Solder Tail
Datasheet
2110304-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Contact Plating | Tin | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Series | SFP+ | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Accessory Type | Cage Assembly | |
| Contact Material | Copper Alloy | |
| Housing Material | Nickel Silver | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
336In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.12 | $122.88 | |
| $5.06 | $242.88 | |
| $5.00 | $360.00 | |
| $4.94 | $592.80 | |
| $4.89 | $1,290.96 | |
| $4.83 | $2,782.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes