Reference Only

211014-4

D-Sub Tools & Hardware CONN SAVER 78 POSN AMPLIMITE

Manufacturer:

Mfr Part:
211014-4

TTI Part:
211014-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeConnector Saver
PackagingEach
Description/Function78 positions, size 5
Length66.93 mm
Product TypeD-Sub Tools & Hardware
Series90
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$477.45$477.45
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes