Reference Only
211010-4
D-Sub Tools & Hardware CONN SAVER 15P
Datasheet
211010-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Connector Saver | |
| For Use With | 90 Series | |
| Packaging | Each | |
| Gender | Male / Female | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $592.55 | $592.55 | |
| $581.68 | $1,163.36 | |
| $570.80 | $3,424.80 | |
| $533.86 | $12,278.78 | |
| $505.54 | $23,254.84 | |
| $429.46 | $29,632.74 | |
| $368.11 | $42,332.65 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.