Reference Only

2109441-4

Automotive Connectors MCP 2.8 8/4P PLUG ASSY BLK/A

Manufacturer:

Mfr Part:
2109441-4

TTI Part:
2109441-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch6 mm (0.236 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
PackagingTray
Contact TypeSocket (Female)
Flammability RatingUL 94 V-HB
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
TypePlug Housing

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.89$756.00
Need more?

My Notes

Sign into see notes.