Reference Only

2108613-5

Circuit Board Hardware - PCB 2.4H SPRING FINGER WITH EMBOSS

Manufacturer:

Mfr Part:
2108613-5

TTI Part:
2108613-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Board Hardware - PCB
ProductAccessories
TypeSpring Fingers
Length2.4 mm
PackagingReel
Product TypeCircuit Board Hardware - PCB
SeriesDYNAMIC
SubcategoryHardware
TradenameDYNAMIC SERIES
Width1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 60,000)
Quantity Unit PriceExt. Price
$0.139$8,340.00
$0.103$12,360.00
$0.102$30,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes