Reference Only
2108610-5
Circuit Board Hardware - PCB 1.4H SPRING FINGER WITH EMBOSS
Datasheet
2108610-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Accessories | |
| Type | Spring Fingers | |
| Length | 1.4 mm | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | DYNAMIC | |
| Subcategory | Hardware | |
| Tradename | DYNAMIC SERIES | |
| Width | 1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 90,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $14,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes