Reference Only
2106136-2
Lighting Connectors 2P Receptacle Assy Sealed Plastic Hsg
Datasheet
2106136-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Type | Socket Connector | |
| Number of Positions | 2 Position | |
| Housing Material | Polycarbonate (PC) | |
| Series | SlimSeal | |
| Packaging | Bulk | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,147In Stock
3,700 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $5.38 | |
| $2.44 | $24.40 | |
| $2.33 | $58.25 | |
| $2.29 | $114.50 | |
| $2.02 | $202.00 | |
| $1.93 | $482.50 | |
| $1.82 | $910.00 | |
| $1.81 | $9,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes