Reference Only
2106135-2
Lighting Connectors 2 Position Plug Assy Sealed Plastic Hsg
Datasheet
2106135-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Type | Plug Connector | |
| Number of Positions | 2 Position | |
| Housing Material | Polycarbonate (PC) | |
| Series | SlimSeal | |
| Packaging | Bulk | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
2,728In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $6.46 | |
| $2.92 | $29.20 | |
| $2.27 | $227.00 | |
| $2.16 | $540.00 | |
| $1.97 | $985.00 | |
| $1.94 | $1,940.00 | |
| $1.91 | $5,730.00 | |
| $1.83 | $10,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes