Reference Only
2106123-2
Lighting Connectors 18-20 AWG Receptacle Contact Loose Piece
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Contacts | |
| Contact Plating | Tin | |
| Series | SlimSeal | |
| Packaging | Each | |
| Application | Wire to Board | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,525In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.271 | $5.14 | |
| $0.226 | $33.90 | |
| $0.223 | $55.75 | |
| $0.22 | $110.00 | |
| $0.188 | $1,880.00 | |
| $0.181 | $9,050.00 | |
| $0.179 | $17,900.00 | |
| $0.177 | $35,400.00 |
Need more?
Sign in to add projects and notes