Reference Only
2106112-2
Lighting Connectors Assembly Vertical TH Header
Datasheet
2106112-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Headers | |
| Number of Positions | 2 Position | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Series | SSL | |
| Packaging | Each | |
| Application | Wire to Board | |
| Color | Black | |
| Height | 20.68 mm | |
| Length | 14.54 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
299In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $60.72 | |
| $2.45 | $169.05 | |
| $2.42 | $278.30 | |
| $2.40 | $607.20 | |
| $2.37 | $1,199.22 | |
| $2.35 | $2,378.20 | |
| $2.33 | $5,787.72 | |
| $2.23 | $13,848.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes