Reference Only
2106091-1
Lighting Connectors 2P INVERTED SMT THRU BOARD
Datasheet
2106091-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Header - Inverted | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 3 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Series | SlimSeal | |
| Packaging | Reel | |
| Application | Through Board | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 70 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
10,350
On Order
10,350 expected 11-Oct-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11,250 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.702 | $7,897.50 | |
| $0.688 | $18,576.00 | |
| $0.68 | $35,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes