Reference Only
2106056-8
Lighting Connectors 4P R/A SMT Header Sealed Plastic Hsg
Datasheet
2106056-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Type | Socket Connector | |
| Number of Positions | 4 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Series | SlimSeal | |
| Packaging | Each | |
| Application | Wire to Board | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $2,805.00 | |
| $1.84 | $9,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.