Reference Only
2106003-1
Lighting Connectors 1 Position 18 AWG SMT IDC Closed End
Datasheet
2106003-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Close End | |
| Number of Positions | 1 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 9 A | |
| Contact Plating | Matte Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Each | |
| Application | Wire to Board | |
| Height | 5.8 mm | |
| Length | 5.7 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 V | |
| Width | 7.75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,750 / Multiples: 6,750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.392 | $2,646.00 | |
| $0.388 | $5,238.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes