Reference Only
2103628-7
New Product
Automotive Connectors PLUG ASSY,1 STAGE KEY G,HVA280-2PHI SE
Datasheet
2103628-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Orange | |
| Series | HVA 280 | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.54 | $12.54 | |
| $10.45 | $261.25 | |
| $10.35 | $517.50 | |
| $10.24 | $1,024.00 | |
| $10.14 | $1,521.00 | |
| $10.04 | $2,510.00 | |
| $9.94 | $4,970.00 | |
| $9.72 | $9,720.00 |
Need more?
Sign in to add projects and notes