Reference Only

2103340-1

Automotive Connectors HVA280 3 Bay Header Sub-Assy, KEY A,D,E

Manufacturer:

Mfr Part:
2103340-1

TTI Part:
2103340-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
ColorOrange
SeriesHVA 280
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

366In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.10$24.10
$23.87$71.61
$23.63$236.30
$23.40$351.00
$21.97$1,098.50
$21.02$2,102.00
$20.06$3,009.00
$19.51$9,755.00
Need more?
Sign in to add projects and notes