Reference Only
2103247-1
Automotive Connectors SPLIT HEADER ASSY KEY A, HVA280
Datasheet
2103247-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel Mount | |
| Series | HVA 280 | |
| Packaging | Tray | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
3,402In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.51 | $10.51 | |
| $10.41 | $52.05 | |
| $10.31 | $103.10 | |
| $10.20 | $255.00 | |
| $9.94 | $715.68 | |
| $8.91 | $8,981.28 | |
| $8.82 | $17,781.12 | |
| $8.73 | $35,199.36 |
Need more?
My Notes
Sign into see notes.