Reference Only

2103245-5

Automotive Connectors Inner Housing Split HDR Key E HVA280

Manufacturer:

Mfr Part:
2103245-5

TTI Part:
2103245-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch10.4 mm (0.409 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorOrange
Sealed / UnsealedSealed
SeriesHVA 280
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height12.6 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP6K9K
Length22.4 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating600 VDC
Width32.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.533$1,599.00
Need more?

My Notes

Sign into see notes.