Reference Only
2103191-4
New Product
Automotive Connectors CAP SUBASSY, KEY D, HVA280-2PHI
Datasheet
2103191-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Orange | |
| Series | HVA 280 | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP6K9K | |
| Ingress Protection | IP6K9K | |
| Length | 29.9 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug Housing | |
| Voltage Rating | 600 VDC | |
| Width | 71.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.30 | $11.30 | |
| $10.78 | $107.80 | |
| $8.98 | $251.44 | |
| $8.08 | $444.40 | |
| $6.74 | $741.40 |
Need more?
My Notes
Sign into see notes.