Reference Only

2103191-2

New Product
Automotive Connectors CAP SUBASSY, KEY B HVA280-2PHI

Manufacturer:

Mfr Part:
2103191-2

TTI Part:
2103191-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch10.4 mm (0.409 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorOrange
SeriesHVA 280
PackagingEach
ApplicationWire to Board/Device
Housing MaterialPolyamide (PA)
IP RatingIP6K9K
Length29.9 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug Housing
Voltage Rating600 VDC
Width71.55 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,985In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.98$8.98
$8.89$88.90
$8.80$220.00
$8.61$430.50
$7.86$864.60
$7.59$1,897.50
$7.31$3,655.00
$6.97$6,970.00
Need more?
Sign in to add projects and notes