Reference Only
2103191-1
Automotive Connectors CAP SUBASSY, KEY A HVA280-2PHI
Datasheet
2103191-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Gender | Socket (Female) | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HVA 280 | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Height | 27.65 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP6K9K | |
| Ingress Protection | IP6K9K | |
| Length | 29.9 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 600 VDC | |
| Width | 71.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,380In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.96 | $79.60 | |
| $7.88 | $157.60 | |
| $6.73 | $336.50 | |
| $6.66 | $732.60 | |
| $6.60 | $1,650.00 | |
| $6.53 | $3,265.00 |
Need more?
My Notes
Sign into see notes.