Reference Only
2103181-3
Automotive Connectors CABLE SEAL RTNR SIZE C HVA280-2PI XE
Datasheet
2103181-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Seal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Series | HVA 280 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,444In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $5.10 | |
| $1.01 | $10.10 | |
| $0.96 | $480.00 | |
| $0.93 | $697.50 | |
| $0.83 | $2,905.00 | |
| $0.82 | $8,610.00 | |
| $0.81 | $17,010.00 | |
| $0.81 | $34,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.