Reference Only

2103172-9

Automotive Connectors Plug Assembly, 250A, MSD

Manufacturer:

Mfr Part:
2103172-9

TTI Part:
2103172-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
GenderPlug (Male)
Mounting StylePanel Mount
ColorOrange
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$158.76$158.76
$157.19$314.38
$155.63$466.89
$154.09$770.45
$152.57$1,525.70
$144.10$3,602.50
$142.00$7,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.