Reference Only
2103155-1
Automotive Connectors COLLET, SIZE 1, HVA280
Datasheet
2103155-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Collet | |
| Mounting Style | Panel Mount | |
| Color | Orange | |
| Series | HVA 280 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $23.50 | |
| $0.92 | $230.00 | |
| $0.88 | $440.00 | |
| $0.80 | $800.00 | |
| $0.76 | $7,600.00 | |
| $0.746 | $14,920.00 | |
| $0.737 | $29,480.00 | |
| $0.729 | $58,320.00 |
Need more?
Sign in to add projects and notes