Reference Only
2103154-1
Automotive Connectors CABLE SEAL, SIZE 1, HVA280
Datasheet
2103154-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Yellow | |
| Series | HVA 280 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,475In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $19.50 | |
| $0.76 | $760.00 | |
| $0.733 | $1,832.50 | |
| $0.709 | $3,545.00 | |
| $0.692 | $6,920.00 | |
| $0.684 | $13,680.00 | |
| $0.677 | $27,080.00 | |
| $0.67 | $53,600.00 |
Need more?
Sign in to add projects and notes