Reference Only
2103153-1
Automotive Connectors SPACER, HVA280-2PHM
Datasheet
2103153-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Spacer | |
| Color | Black | |
| Series | HVA 280 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-HB | |
| Height | 10 mm | |
| Length | 22.8 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 15.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,425In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $24.00 | |
| $0.94 | $47.00 | |
| $0.92 | $92.00 | |
| $0.91 | $227.50 | |
| $0.89 | $445.00 | |
| $0.85 | $1,275.00 | |
| $0.84 | $2,100.00 | |
| $0.81 | $3,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes