Reference Only
2103149-4
Automotive Connectors PLUG, HVIL ONLY, KEY D, HVA280-2PHI
Datasheet
2103149-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Gender | Socket (Female) | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HVA 280 | |
| Packaging | Each | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Height | 26.4 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP6K9K | |
| Ingress Protection | IP6K9K | |
| Length | 32.9 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 600 VDC | |
| Width | 52.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.43 | $13.43 | |
| $13.30 | $133.00 | |
| $13.17 | $329.25 | |
| $13.04 | $652.00 |
Need more?
My Notes
Sign into see notes.