Reference Only

2103149-1

Automotive Connectors PLUG, HVIL ONLY, KEY A, HVA280-2PHI

Manufacturer:

Mfr Part:
2103149-1

TTI Part:
2103149-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch10.4 mm (0.409 in)
GenderSocket (Female)
ColorOrange
Sealed / UnsealedSealed
SeriesHVA 280
PackagingEach
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height26.4 mm
Housing MaterialPolyamide (PA)
IP RatingIP6K9K
Ingress ProtectionIP6K9K
Length32.9 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating600 VDC
Width52.45 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544200000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$13.25$6,625.00
$12.56$12,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.