Reference Only

2103013-2

Automotive Connectors CABLE SEAL RETAINER SIZE 2, BK, HVA280

Manufacturer:

Mfr Part:
2103013-2

TTI Part:
2103013-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
ColorBlack
SeriesHVA 280
PackagingBulk
Flammability RatingUL 94 HB
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,316In Stock

2,500 expected 21-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$5.43
$1.78$17.80
$1.75$43.75
$1.72$86.00
$1.70$170.00
$1.67$417.50
$1.56$1,560.00
$1.48$2,505.64
Need more?
Sign in to add projects and notes