Reference Only
2103013-1
Automotive Connectors CABLE SEAL RETAINER, SIZE 1, HVA280
Datasheet
2103013-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Seal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Orange | |
| Series | HVA 280 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,325In Stock
4,000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $28.75 | |
| $1.13 | $56.50 | |
| $1.10 | $110.00 | |
| $1.08 | $270.00 | |
| $1.00 | $1,000.00 | |
| $0.98 | $2,450.00 | |
| $0.91 | $4,550.00 | |
| $0.89 | $6,675.00 |
Need more?
My Notes
Sign into see notes.