Reference Only
2102866-2
Fiber Optic Connectors 12P FERRRULE KIT, W/ SPRING/PINS/HOLDER
Datasheet
2102866-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Series | VITA 66 | |
| Product | Accessories | |
| Mode | Multimode | |
| Number of Positions | 12 Position | |
| Accessory Type | Ferrule Kit | |
| Packaging | Each | |
| Body Material | Thermoplastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | VITA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.19 | $8,919.00 | |
| $86.76 | $26,028.00 | |
| $85.90 | $42,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes