Reference Only

2102866-1

Fiber Optic Connectors 12P FERRRULE KIT W/O SPRING/PINS/HOLDER

Manufacturer:

Mfr Part:
2102866-1

TTI Part:
2102866-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
SeriesVITA 66
ProductAccessories
ModeMultimode
Number of Positions12 Position
Accessory TypeFerrule Kit
PackagingEach
Body MaterialThermoplastic
FeaturesComes with mini-boot
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameVITA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536700000
TARIC8542311100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.17$18.17
$17.99$53.97
$17.81$124.67
$17.63$282.08
$17.46$558.72
$17.28$864.00
$17.11$2,566.50
$16.94$4,235.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes