Reference Only
2102775-2
High Speed / Modular Connectors Plug Assy RA 7Row Lf En MG RUG
Datasheet
2102775-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.21 | $12,181.50 | |
| $76.10 | $38,811.00 | |
| $70.77 | $72,185.40 | |
| $66.77 | $168,260.40 | |
| $65.42 | $327,754.20 | |
| $62.48 | $626,049.60 |
Need more?
Sign in to add projects and notes