Reference Only

2102773-2

High Speed / Modular Connectors Plug Assy RA 7Row Cntr MG RUG

Manufacturer:

Mfr Part:
2102773-2

TTI Part:
2102773-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
SeriesMULTI-GIG RT 2-R
PackagingTube
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVITA 46

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 153 / Multiples: 17)
Quantity Unit PriceExt. Price
$148.03$22,648.59
$133.20$67,932.00
$123.85$124,221.55
$116.85$293,994.60
$114.50$574,217.50
$109.37$1,095,121.81
Need more?

My Notes

Sign into see notes.