Reference Only

2102772-1

High Speed / Modular Connectors 8 columns left end mixed SE Diff, Power

Manufacturer:

Mfr Part:
2102772-1

TTI Part:
2102772-1

EDA / CAD Models

Alternate Part Number

1410189-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions56 Position
Number of Rows7 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
SeriesMULTI-GIG RT 2-R
PackagingTube
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVITA 46

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

2,520In Stock

10,560 expected on  from 10-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$58.60$1,758.00
$58.02$3,481.20
$57.44$6,892.80
Need more?
Sign in to add projects and notes