Reference Only

2102444-1

Rack & Panel Connectors FORTIS LRM, RIGHT ANGLE MODULE, UPM

Manufacturer:

Mfr Part:
2102444-1

TTI Part:
2102444-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductPin Modules
Number of Positions5 Position
Mounting StylePCB
Termination StyleSolder
Housing MaterialLiquid Crystal Polymer (LCP)
Contact MaterialCopper Alloy
Contact PlatingGold
Contact TypePin (Male)
PackagingTube
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 144 / Multiples: 24)
Quantity Unit PriceExt. Price
$38.24$5,506.56
$35.84$9,461.76
$35.37$17,826.48
$34.74$35,017.92
Need more?

My Notes

Sign into see notes.