Reference Only
2102440-1
Rack & Panel Connectors FORTIS LRM, RIGHT ANGLE MODULE, MBXL
Datasheet
2102440-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Pin Modules | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB | |
| Termination Style | Solder | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Type | Pin (Male) | |
| Packaging | Tube | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 138 / Multiples: 69)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.51 | $2,140.38 | |
| $12.33 | $3,403.08 | |
| $11.25 | $6,210.00 | |
| $10.41 | $10,774.35 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes