Reference Only
2102353-2
Standard Circular Connector FAS-T 10GB PLUG KIT, BLK ZnNi
Datasheet
2102353-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Series | CeeLok | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
105
On Order
105 expected on from 15-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $242.59 | $242.59 | |
| $240.19 | $480.38 | |
| $237.81 | $1,189.05 | |
| $217.43 | $2,174.30 | |
| $215.28 | $5,382.00 | |
| $213.15 | $10,657.50 | |
| $211.04 | $21,104.00 | |
| $208.95 | $52,237.50 |
Need more?
My Notes
Sign into see notes.