Reference Only
2102353-1
Standard Circular Connector FAS-T 10GB PLUG KIT, ElNi
Datasheet
2102353-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| IP Rating | IP67 | |
| Series | CeeLok | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $177.83 | $177.83 | |
| $164.56 | $1,645.60 | |
| $154.44 | $3,861.00 | |
| $152.91 | $7,645.50 | |
| $151.40 | $15,140.00 | |
| $149.90 | $37,475.00 | |
| $148.42 | $74,210.00 |
Need more?
My Notes
Sign into see notes.