Reference Only

2102352-6

Standard Circular Connector

Manufacturer:

Mfr Part:
2102352-6

TTI Part:
2102352-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size8
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
SeriesCeeLok
PackagingEach
Current Rating5 A
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingZinc Nickel
Shell StyleJam Nut
SubcategoryCircular Connectors
Thread Size11/16-24
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

60
On Order
60 expected 18-Feb-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.