Reference Only
2102352-1
Standard Circular Connector FAS-T 10GB RCPT KIT, ElNi
Datasheet
2102352-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Aluminum Alloy | |
| Diameter | 16.15 mm | |
| Height | 21.59 mm | |
| Series | CeeLok | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
38
On Order
38 expected 14-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $448.70 | $448.70 | |
| $381.47 | $3,814.70 | |
| $367.92 | $9,198.00 |
Need more?
My Notes
Sign into see notes.