Reference Only
2102351-6
Standard Circular Connector CEELOK FAS-T, RECPT KIT, PCB,
Datasheet
2102351-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 8 | |
| Mounting Style | Panel | |
| Termination Style | Solder Tail | |
| Shell Material | Aluminum | |
| Current Rating | 5 A | |
| Series | CeeLok | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc Nickel | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Thread Size | 4-40 | |
| Voltage Rating | 500 V | |
| Wire Gauge | 26-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |